WAGO Marker Card for use with Terminal Block
- RS Stock No.:
- 279-1567
- Mfr. Part No.:
- 794-618
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
PHP3,051.10
(exc. VAT)
PHP3,417.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,051.10 | PHP610.22 |
*price indicative
- RS Stock No.:
- 279-1567
- Mfr. Part No.:
- 794-618
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive number in a vertical direction.
Halogen free
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO Marker Card for use with Terminal Block
- WAGO F10, F1 Marker Card for use with Terminal Block
- WAGO Numbers Marker Card for use with Terminal Block
- WAGO 71 to 80 (10x) Marker Card for use with Terminal Block
- WAGO 61/70 Marker Card for use with Terminal Block
- WAGO 81/90 Marker Card for use with Terminal Block
- WAGO 71/80 Marker Card for use with Terminal Block
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
