WAGO Marker Card for use with Terminal Block

Subtotal (1 box of 5 units)*

PHP3,580.26

(exc. VAT)

PHP4,009.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,580.26PHP716.052

*price indicative

RS Stock No.:
279-1556
Mfr. Part No.:
794-604/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO WMB marking card is a Snap On type card with vertical markings in black, featuring consecutive numbers from 81 to 90. Each card contains 10 of these consecutive numbers and can stretch from 5 to 5.2 mm. The marking is done using thermal transfer technology. These cards are colored orange and delivered in a configuration of 10 strips per card, with each strip containing 10 markers. They meet a flammability class of UL94 V2.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy