WAGO 101 to 150 (2x) Marker Card for use with Terminal Block

Subtotal (1 box of 5 units)*

PHP3,291.73

(exc. VAT)

PHP3,686.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,291.73PHP658.346

*price indicative

RS Stock No.:
279-4547
Mfr. Part No.:
793-608/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Marker Card

Product Type

Marker Card

For Use With

Terminal Block

Legend

101 to 150 (2x)

Standards/Approvals

UL94 V2, EN 60998-1:2004, EN 60068-2-5:2010

The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive numbers per strip in a vertical direction.

Halogen free

UV resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy