Phoenix Contact Device Marking for use with THERMOFOX, THERMOMARK GO.K, THERMOMARK GO
- RS Stock No.:
- 269-7945
- Mfr. Part No.:
- 1116982
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,958.34
(exc. VAT)
PHP2,193.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,958.34 |
*price indicative
- RS Stock No.:
- 269-7945
- Mfr. Part No.:
- 1116982
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Device Marking | |
| For Use With | THERMOFOX, THERMOMARK GO.K, THERMOMARK GO | |
| Standards/Approvals | RoHS, cULus Recognised Approval ID: MH48542 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Device Marking | ||
For Use With THERMOFOX, THERMOMARK GO.K, THERMOMARK GO | ||
Standards/Approvals RoHS, cULus Recognised Approval ID: MH48542 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact polyester self adhesive labels are available as continuous media for equipment marking. High-quality and solvent resistant marking solution for industrial applications that is created by means of thermal transfer printing. Easy and efficient material cartridge system the material to be printed and the corresponding ink ribbon.
White or black color
free from silicone, halogen, and cadmium
UV resistance and Wipe resistance
Related links
- Phoenix Contact Device Marking for use with THERMOMARK GO.K THERMOMARK GO
- Phoenix Contact Device Marking for use with THERMOMARK GO THERMOFOX
- Phoenix Contact35)R C1 WH/BK Polyester Label for use with THERMOFOX THERMOMARK GO
- Phoenix Contact Label Printer Magnet Holder Magnet for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Label Printer Belt Clip Belt Clip for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact5)R C1 WH/BK Polyester Label for use with THERMOFOX THERMOMARK GO.K
- Phoenix Contact Polyester Label for use with THERMOMARK GO.K THERMOFOX
- Phoenix Contact Printer AC Adapter AC Adapter for use with THERMOMARK GO.K Printers THERMOMARK GO Printers
