Phoenix Contact Device Marking for use with THERMOMARK GO, THERMOMARK GO.K, THERMOFOX

Subtotal (1 unit)*

PHP2,173.02

(exc. VAT)

PHP2,433.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,173.02

*price indicative

RS Stock No.:
269-7944
Mfr. Part No.:
1116981
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marking

Product Type

Label

For Use With

THERMOMARK GO, THERMOMARK GO.K, THERMOFOX

Standards/Approvals

Wipe resistance DIN EN 61010-1 (VDE 0411-1), cULus Recognised Approval ID: MH48542, RoHS

COO (Country of Origin):
CN
The Phoenix Contact MM-EML polyester self adhesive labels are available as continuous media for equipment marking. High-quality and solvent resistant marking solution for industrial applications that is created by means of thermal transfer printing. Easy and efficient material cartridge system the material to be printed and the corresponding ink ribbon. The lettering field is continuous x 12 mm.

Transparent or black color

Free from silicone, halogen and cadmium

UV resistance and wipe resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy