Phoenix Contact 191 to 200 Zack Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 941-503
- Mfr. Part No.:
- 1051016:0191
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
PHP7,049.90
(exc. VAT)
PHP7,895.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,049.90 | PHP704.99 |
*price indicative
- RS Stock No.:
- 941-503
- Mfr. Part No.:
- 1051016:0191
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Zack Marker Strip | |
| Legend | 191 to 200 | |
| For Use With | Terminal Blocks | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Zack Marker Strip | ||
Legend 191 to 200 | ||
For Use With Terminal Blocks | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker designed to provide clear and organised identification for wires and Terminals, featuring a white, horizontally labelled Zack marker strip for effective organisation in various applications.
10-section marker strip with consecutive numbering from 191 to 200
Constructed from Durable PA material, ensuring longevity and reliability
Latching mounting type allows for secure installation on Terminal blocks
High slot type facilitates easy insertion and removal of markers
Related links
- Phoenix Contact 41/50 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Zack Marker Strip for use with Terminal Block Width 6.2 mm
- Phoenix Contact 30 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 34 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 33 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 32 Zack Marker Strip for use with Terminal Blocks
