Phoenix Contact 34 Zack Marker Strip for use with Terminal Blocks

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP7,049.90

(exc. VAT)

PHP7,895.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,049.90PHP704.99

*price indicative

RS Stock No.:
941-500
Mfr. Part No.:
1050033:0034
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Zack Marker Strip

Product Type

Marker Strip

For Use With

Terminal Blocks

Legend

34

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker offers organised and clear identification for Terminal blocks. Designed with a 5.2 mm pitch, it provides efficient labelling, ensuring easy readability and accessibility in electrical configurations.

Constructed from Durable PA material for enhanced longevity

Resistant to flammability with a UL 94 V2 rating

Label printed with the number 34 for consistent identification

Able to withstand ambient temperatures ranging from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy