Schneider Electric, 135 Support for use with Terminal Block
- RS Stock No.:
- 871-284
- Mfr. Part No.:
- 13597
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,344.41
(exc. VAT)
PHP2,625.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,344.41 |
| 10 + | PHP2,156.50 |
*price indicative
- RS Stock No.:
- 871-284
- Mfr. Part No.:
- 13597
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support | |
| Accessory Type | Support | |
| For Use With | Terminal Block | |
| Series | 135 | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support | ||
Accessory Type Support | ||
For Use With Terminal Block | ||
Series 135 | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric mounting bracket designed specifically for small distribution boards, facilitating the efficient installation of Terminal blocks.
Product type includes installation accessories specifically for Terminal Block brackets
Features a slanted installation direction for flexible mounting options
Accommodates 12 modules of 18 mm each in a Compact design
Packaging units are available in various configurations, ensuring versatile distribution
Related links
- Schneider Electric, 135 Support for use with Terminal Block
- Schneider Electric, 135 Cover for use with Terminal Block
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-135
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 270 mm
- Schneider Electric, LGYT Support for use with Terminal Block
- Phoenix Contact 0505055 SSK 135 KER-EX Series Feed Through Terminal Block White 1-Level IECEx/ATEX
- Schneider Electric PrismaSeT P Series Cable Support for Use with Linergy BS Vertical Busbar
- Schneider Electric, NSY Polyamide Clip for use with Screw Terminal Block
