Wieland, selosNG Screw Plastic Cover for use with selosNG Screw
- RS Stock No.:
- 870-305
- Mfr. Part No.:
- 0D.S44.6055.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 4 units)*
PHP1,460.51
(exc. VAT)
PHP1,635.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP1,460.51 | PHP365.128 | - |
| 10 + | PHP1,343.41 | PHP335.853 | 8% |
*price indicative
- RS Stock No.:
- 870-305
- Mfr. Part No.:
- 0D.S44.6055.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Accessory Type | Cover | |
| Product Type | Terminal Block Accessory | |
| For Use With | selosNG Screw | |
| Series | selosNG Screw | |
| Colour | Grey | |
| Material | Plastic | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Accessory Type Cover | ||
Product Type Terminal Block Accessory | ||
For Use With selosNG Screw | ||
Series selosNG Screw | ||
Colour Grey | ||
Material Plastic | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland cover provides a comprehensive electrical insulation and operator safety solution for live circuits. This high quality barrier shields operators from accidental contact with energised components to reduce electric shock risks.
Forms a protective barrier that prevents stray wires tools or debris from causing short circuits
Guards sensitive Terminal connections against dust dirt moisture and corrosive elements
Related links
- Wieland, selosNG Screw Plastic Cover for use with selosNG Screw
- Wieland, selosNG Screw Plastic End Plate for use with selosNG Screw
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
- Wieland, selosNG Push-In Plastic End Plate for use with selosNG Push-In
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
- Wieland, IVB WTN Jumper Bar for use with SelosNG
- Phoenix Contact, CEC PTPOWER Plastic Cover for use with Terminal Block
