Wieland, selosNG Screw Plastic Cover for use with selosNG Screw
- RS Stock No.:
- 870-304
- Mfr. Part No.:
- 0D.S70.6055.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP992.11
(exc. VAT)
PHP1,111.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP992.11 | PHP99.211 | - |
| 5 + | PHP912.82 | PHP91.282 | 7% |
*price indicative
- RS Stock No.:
- 870-304
- Mfr. Part No.:
- 0D.S70.6055.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Cover | |
| For Use With | selosNG Screw | |
| Series | selosNG Screw | |
| Colour | Grey | |
| Material | Plastic | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Terminal Block Accessory | ||
Accessory Type Cover | ||
For Use With selosNG Screw | ||
Series selosNG Screw | ||
Colour Grey | ||
Material Plastic | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland cover provides a comprehensive electrical insulation and operator safety solution for live circuits. This high quality barrier shields operators from accidental contact with energised components to reduce electric shock risks.
Forms a protective barrier that prevents stray wires tools or debris from causing short circuits
Guards sensitive Terminal connections against dust dirt moisture and corrosive elements
Related links
- Wieland, selosNG Screw Plastic Cover for use with selosNG Screw
- Wieland, selosNG Screw Plastic End Plate for use with selosNG Screw
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
- Wieland, selosNG Push-In Plastic End Plate for use with selosNG Push-In
- Wieland, IVB WTN Jumper Bar for use with SelosNG
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
- Wieland AP4E Series End Cover for Use with Multi-Tier with Screw Connection
