Wieland, selosNG Screw Plastic End Plate for use with selosNG Screw
- RS Stock No.:
- 870-283
- Mfr. Part No.:
- 0D.S04.2555.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save PHP603.90
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP1,508.45
(exc. VAT)
PHP1,689.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,508.45 | PHP75.423 | - |
| 5 + | PHP1,387.67 | PHP69.384 | PHP603.90 |
*price indicative
- RS Stock No.:
- 870-283
- Mfr. Part No.:
- 0D.S04.2555.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | End Plate | |
| For Use With | selosNG Screw | |
| Series | selosNG Screw | |
| Colour | Grey | |
| Material | Plastic | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Terminal Block Accessory | ||
Accessory Type End Plate | ||
For Use With selosNG Screw | ||
Series selosNG Screw | ||
Colour Grey | ||
Material Plastic | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland end plate provides an essential electrical insulation and safety solution for Terminal strips. This protective Block covers exposed conductive and live components to shield against accidental electric shocks.
Increases creepage and clearance distances
Shields exposed metal parts from dust metal filings and operational debris
Designed for easy installation and secure electrical connections
Constructed with Durable materials for long-lasting performance
Related links
- Wieland, selosNG Screw Plastic End Plate for use with selosNG Screw
- Wieland, selosNG Screw Plastic Cover for use with selosNG Screw
- Wieland, selosNG Push-In Plastic End Plate for use with selosNG Push-In
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, Selos WTPN End Plate for use with SelosNG
- Idec, BN Plastic End Plate for use with BNH50W Terminal Blocks
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
