Wieland, IVB WTPN Jumper Bar for use with SelosNG
- RS Stock No.:
- 870-258
- Mfr. Part No.:
- 0D.204.3327.5
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP1,270.57
(exc. VAT)
PHP1,423.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,270.57 | PHP127.057 | - |
| 5 + | PHP1,169.14 | PHP116.914 | 7% |
*price indicative
- RS Stock No.:
- 870-258
- Mfr. Part No.:
- 0D.204.3327.5
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Jumper Bar | |
| For Use With | SelosNG | |
| Series | IVB WTPN | |
| Colour | Red | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Terminal Block Accessory | ||
Accessory Type Jumper Bar | ||
For Use With SelosNG | ||
Series IVB WTPN | ||
Colour Red | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland Jumper supports quick installation while maintaining high electrical performance across a range of applications.
Push-in connection ensures tool-free wiring for Rapid terminations
Designed for use with fine-stranded, solid, or multi-stranded conductors
Compact design promotes an efficient use of space
Related links
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
- Wieland, IVB WKF4 Jumper Bar for use with SelosNG
- Wieland, IVB WTP Jumper Bar for use with SelosNG
- Wieland, IVB WTN Jumper Bar for use with SelosNG
- Wieland, Selos WTPN End Plate for use with SelosNG
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, Selos WEFN End Bracket for use with SelosNG
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
