Wieland, IVB WKF4 Jumper Bar for use with SelosNG

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,071.41

(exc. VAT)

PHP1,199.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP1,071.41PHP214.282-
5 +PHP985.66PHP197.1328%

*price indicative

RS Stock No.:
870-259
Mfr. Part No.:
0D.204.3427.5
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Accessory Type

Jumper Bar

Product Type

Terminal Block Accessory

For Use With

SelosNG

Series

IVB WKF4

Colour

Red

Standards/Approvals

UL94 V0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wieland Jumper supports quick installation while maintaining high electrical performance across a range of applications.

Push-in connection ensures tool-free wiring for Rapid terminations

Designed for use with fine-stranded, solid, or multi-stranded conductors

Compact design promotes an efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy