Wieland, IVB WTPN Jumper Bar for use with SelosNG
- RS Stock No.:
- 870-251
- Mfr. Part No.:
- 0D.203.3527.5
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP1,825.64
(exc. VAT)
PHP2,044.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,825.64 | PHP182.564 |
| 5 + | PHP1,679.95 | PHP167.995 |
*price indicative
- RS Stock No.:
- 870-251
- Mfr. Part No.:
- 0D.203.3527.5
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Accessory Type | Jumper Bar | |
| Product Type | Terminal Block Accessory | |
| For Use With | SelosNG | |
| Series | IVB WTPN | |
| Colour | Red | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Accessory Type Jumper Bar | ||
Product Type Terminal Block Accessory | ||
For Use With SelosNG | ||
Series IVB WTPN | ||
Colour Red | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland push-in jumper bar offers quick and secure wiring through a tool-free connection mechanism, ensuring high efficiency in installation and maintenance tasks.
Push-in connection allows for easy, tool-free wire termination
Compact design enhances space efficiency within electrical assemblies
Related links
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
- Wieland, IVB WKF4 Jumper Bar for use with SelosNG
- Wieland, IVB WTP Jumper Bar for use with SelosNG
- Wieland, IVB WTN Jumper Bar for use with SelosNG
- Wieland, Selos WTPN End Plate for use with SelosNG
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, Selos WEFN End Bracket for use with SelosNG
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
