TE Connectivity, Essailec Test Plug for use with Terminal Block
- RS Stock No.:
- 861-892
- Mfr. Part No.:
- 1SNA166937R1100
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save PHP2,675.60
View bulk pricing optionsSubtotal (1 unit)*
PHP3,342.35
(exc. VAT)
PHP3,743.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,342.35 | - |
| 10 + | PHP3,074.79 | PHP2,675.60 |
*price indicative
- RS Stock No.:
- 861-892
- Mfr. Part No.:
- 1SNA166937R1100
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Accessory Type | Test Plug | |
| For Use With | Terminal Block | |
| Series | Essailec | |
| Colour | Grey | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Accessory Type Test Plug | ||
For Use With Terminal Block | ||
Series Essailec | ||
Colour Grey | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
The TE Connectivity voltage plug designed for customised Essailec plug assemblies, facilitating compatibility with various socket types while ensuring optimal connection stability.
Extended product type provides a tailored solution for unique socket requirements
Compact design with a net width of 44 mm and height of 63 mm for versatile installation
Constructed for voltage transformer applications, enabling reliable performance
Lightweight at only 105 g, reducing load during installation
Related links
- WAGO TOPJOB S Series Test Plug for Use with DIN Rail Terminal Block
- Entrelec TP Series Test Plug for Use with Terminal Block
- Phoenix Contact PS-6/2.3MM RD Series Test Plug for Use with Modular Terminal Block
- TE Connectivity 1SNA Series Plug for Use with Terminal Block
- TE Connectivity 1SNG Series Blanking Plug for Use with Terminal Block
- Phoenix Contact, 1071724 Polyamide Plug for use with Terminal Block
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, ST-T Polyamide Isolating Plug for use with basic fuse terminal block
