TE Connectivity, TW35 Thermoplastic Terminal Block for use with DIN Rail Spring Clamp
- RS Stock No.:
- 786-622
- Mfr. Part No.:
- 2271567-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-622
- Mfr. Part No.:
- 2271567-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| For Use With | DIN Rail Spring Clamp | |
| Series | TW35 | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
For Use With DIN Rail Spring Clamp | ||
Series TW35 | ||
Colour Grey | ||
Material Thermoplastic | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TE Connectivity End Block offers a High performance connection solution designed for efficient and reliable electrical applications. This product ensures superior functionality with a focus on safety and longevity.
Constructed with robust materials to meet stringent design specifications
Rated for high voltage and current to cater to diverse applications
Operates effectively within a wide temperature range for enhanced reliability
Supports multiple conductor sizes for versatile connectivity
Related links
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V DIN Rail Spring Clamp
- Murrelektronik Limited Solid State Interface Relay 48V dc, 5 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48V dc, 5 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V dc DIN Rail Spring Clamp
- Murrelektronik Limited Solid State Interface Relay 10V dc, 35 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO TR 24VDC FK 4P Solid State Interface Relay 48V DIN Rail Spring Clamp
- RS PRO 13-Contact Female Interface Module DIN Rail, 32A
- Spelsberg Clip, 10 to 35 mm²
