Weidmuller Wemid
- RS Stock No.:
- 664-680
- Mfr. Part No.:
- 2482310000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP6,086.82
(exc. VAT)
PHP6,817.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,086.82 | PHP121.736 |
*price indicative
- RS Stock No.:
- 664-680
- Mfr. Part No.:
- 2482310000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Terminal Block Accessory | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | CSA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Terminal Block Accessory | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals CSA, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
