Weidmüller, AEP Wemid
- RS Stock No.:
- 637-366
- Mfr. Part No.:
- 1521520000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,304.88
(exc. VAT)
PHP1,461.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,304.88 | PHP52.195 |
*price indicative
- RS Stock No.:
- 637-366
- Mfr. Part No.:
- 1521520000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | AEP | |
| Colour | Blue | |
| Material | Wemid | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series AEP | ||
Colour Blue | ||
Material Wemid | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
