Phoenix Contact, BN WH Polyamide Marker for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP1,133.92

(exc. VAT)

PHP1,269.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,133.92PHP11.339

*price indicative

RS Stock No.:
607-208
Mfr. Part No.:
1401404
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker

Product Type

Marker

For Use With

Terminal Block

Series

BN WH

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact BN WH Marker for terminal blocks is an essential solution for efficient labelling in various applications. Designed for easy integration, this product ensures clear identification of terminal blocks while maintaining a professional appearance. With a pitch of 4.2 mm, it is suitable for a variety of setups, providing both functionality and aesthetics. Crafted from high-quality materials, this terminal marker is engineered to endure environmental stresses, making it perfect for demanding situations. It offers a white, unlabeled surface that can be personalised with a marker pen, thus facilitating easy customisation according to specific needs. Whether in industrial settings or DIY projects, this versatile marker stands out as a reliable choice for enhanced organisation and efficiency.

Designed for easy plug-in mounting

Components are free from silicone and halogen

Wipe resistant inscriptions ensure long-lasting clarity

Compatible with a range of terminal block widths

Made from durable materials to support harsh conditions

Optimised for operation in a wide temperature range

Personalisation options available for enhanced user flexibility

Classified under ECLASS for superior quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy