Weidmüller, EM Polypropylene
- RS Stock No.:
- 600-441
- Distrelec Article No.:
- 301-34-248
- Mfr. Part No.:
- 1806120000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
PHP3,235.66
(exc. VAT)
PHP3,623.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,235.66 | PHP64.713 |
*price indicative
- RS Stock No.:
- 600-441
- Distrelec Article No.:
- 301-34-248
- Mfr. Part No.:
- 1806120000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | EM | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series EM | ||
Colour Transparent | ||
Material Polypropylene | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact, UC-EM (20X7) TQ Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (10X7) TQ Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-EM (10X7) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X9) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (21X8) Polyamide Terminal Block Marker for use with Terminal Block
