Weidmüller, ZDTR Wemid
- RS Stock No.:
- 578-232
- Mfr. Part No.:
- 1745420000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 578-232
- Mfr. Part No.:
- 1745420000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | ZDTR | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series ZDTR | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
