Weidmüller, APG Wemid
- RS Stock No.:
- 578-007
- Distrelec Article No.:
- 304-65-753
- Mfr. Part No.:
- 1513830000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP5,508.01
(exc. VAT)
PHP6,168.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,508.01 | PHP110.16 |
*price indicative
- RS Stock No.:
- 578-007
- Distrelec Article No.:
- 304-65-753
- Mfr. Part No.:
- 1513830000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | APG | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS, UL, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series APG | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS, UL, IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
