Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 565-643
- Mfr. Part No.:
- 0825396
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP15,924.14
(exc. VAT)
PHP17,835.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,924.14 | PHP3,184.828 |
*price indicative
- RS Stock No.:
- 565-643
- Mfr. Part No.:
- 0825396
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker offers a practical solution for efficient labelling on control lines and cables. Designed to be printed on quickly using the BLUEMARK printing systems, it ensures high positioning accuracy for multi-line labelling. The markers come in uniform sheets, allowing for easy management and application, even in confined spaces. With a range specifically tailored for cable diameters between 4.2 mm and 5.6 mm, these markers provide versatile options for various installation needs. Ideal for both industrial and commercial applications, they enable clarity and precision, ensuring essential information is always visible. Furthermore, the custom-marking service from phoenix contact offers an added layer of convenience for those seeking personalised labelling solutions.
Markers are supplied in uniform sheets for easy handling
Designed for seamless compatibility with BLUEMARK printing systems
Supports multi-line labelling for increased information density
Clips on effortlessly even after wiring is complete
Allows for the inclusion of function texts directly on the sheets
Custom marking services available for tailored labelling needs
Adheres to rigorous standards for durability and safety
Manufactured from high-quality materials, ensuring long-lasting performance
UV-resistant properties enhance longevity in outdoor applications
The compact size enables efficient use in tight spaces
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
