Phoenix Contact, PT Polyamide Multi Level Terminal Block
- RS Stock No.:
- 535-393
- Mfr. Part No.:
- 1336355
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP46,950.45
(exc. VAT)
PHP52,584.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,950.45 | PHP939.009 |
*price indicative
- RS Stock No.:
- 535-393
- Mfr. Part No.:
- 1336355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Multi Level Terminal Block | |
| Product Type | Terminal Block Marker | |
| Series | PT | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Multi Level Terminal Block | ||
Product Type Terminal Block Marker | ||
Series PT | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact multi-level terminal block is designed to streamline your wiring tasks while ensuring superior electrical performance. Engineered for reliability, this terminal block is capable of handling nominal voltages of up to 500 V and nominal currents reaching 18 A, making it ideal for a wide range of applications. Its push-in connection method enhances ease of use, facilitating quick and secure connections. Incorporating advanced insulation characteristics and meeting stringent standards, it ensures safety and durability in various environments. With its compact dimensions and robust design, this terminal block provides an efficient solution for space-constrained installations and demanding operational conditions. Whether utilised in industrial or commercial settings, this terminal block assures exceptional connectivity and performance, solidifying its role as a vital component in electrical infrastructure.
Compact design allows for efficient use of space in terminal applications
Multiple connection options support varying wiring configurations
Specially designed for high reliability in demanding operational conditions
Meets international standards, ensuring global compliance
Constructed from durable insulating materials for longevity
Robust mechanical strength withstands harsh environments
Easy installation process enhances overall efficiency in field applications
Provides consistent performance across a wide temperature range
Related links
- Phoenix Contact, PT Polyamide Multi Level Terminal Block
- Phoenix Contact Polyamide Multi Level Terminal Block
- Phoenix Contact 3002614 PT Series Multi Level Terminal Block Grey 3-Level ATEX, IECEx
- Phoenix Contact 3210499 PT 2.5-3L Series Multi Level Terminal Block Grey 4 mm² Push-in, ATEX
- Phoenix Contact 3210541 PT 2.5-PE/L/L Series Multi Level Terminal Block Grey 4 mm² Push-in
- Phoenix Contact 3213726 PT 1.5/S-3L BU Series Multi Level Terminal Block Blue 1.5 mm² Push-in
- Phoenix Contact 3210509 PT 2.5-3L BU Series Multi Level Terminal Block Blue 4 mm² Push-in, ATEX
- Phoenix Contact 3213742 PT 1.5/S-3PV Series Multi Level Terminal Block Grey 1.5 mm² Push-in
