Phoenix Contact, 1558015 ABS Device Marker for use with Device Marking

Subtotal (1 pack of 10 units)*

PHP19,322.33

(exc. VAT)

PHP21,641.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,322.33PHP1,932.233

*price indicative

RS Stock No.:
522-082
Mfr. Part No.:
1558015
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Device Marker

For Use With

Device Marking

Series

1558015

Colour

White

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Device marker is an innovative solution for effective labelling in industrial environments. Designed with precision in mind, this device marker facilitates easy identification and organisation of wiring and components, ensuring that your workspace remains tidy and efficient. Its adhesive backing guarantees reliable attachment to surfaces, allowing for a solid and durable application. Additionally, the marker is engineered to withstand challenging conditions, ensuring longevity and resilience in various settings.

High contrast white top layer improves visibility in all lighting conditions

Made from ABS material guaranteeing durability and strength

Free from silicone and halogen which ensuring environmental safety

Tested for scratch resistance and UV resistance for extended lifespan

Shelf life of one year allows for effective inventory management

Ideal for use in demanding environments such as industrial and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy