Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-358
- Mfr. Part No.:
- 0803451
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,069.77
(exc. VAT)
PHP5,678.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,069.77 | PHP506.977 |
*price indicative
- RS Stock No.:
- 520-358
- Mfr. Part No.:
- 0803451
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF 6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF 6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip is a versatile and efficient labelling solution designed for modular terminal blocks and electronics modules. This innovative product facilitates clear and organized identification of components, ensuring that your installation is both professional and compliant with industry standards. The strip is crafted from high-quality materials and boasts a sleek white finish that complements various applications. With its easy-to-fit multi-section design, the zack marker strip can be customised and separated to meet specific needs, making it an essential item for both professionals and hobbyists alike. Its ability to withstand challenging environmental conditions further enhances its appeal, ensuring durability and reliability in diverse settings.
Multi-section design allows for simple customization and separation
Constructed from durable PA material for long-lasting performance
Latching mounting type ensures secure installation
Clear white finish for easy visibility in various settings
Compatible with CMS-P1-PLOTTER for easy labelling
UV resistance ensures resilience against sun exposure
Wipe-resistant inscriptions maintain clarity over time
Suitable for a wide temperature range from -40 °C to 100 °C
Environmental compliance with EU RoHS and REACH regulations
Related links
- Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
