Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 487-613
- Mfr. Part No.:
- 0803447
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP3,673.49
(exc. VAT)
PHP4,114.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP3,673.49 | PHP367.349 |
| 5 + | PHP3,379.85 | PHP337.985 |
*price indicative
- RS Stock No.:
- 487-613
- Mfr. Part No.:
- 0803447
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF 6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF 6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip is designed to offer a practical solution for terminal marking, ensuring organisation and clarity in your installations. Crafted from durable PA material, it features a striking white finish that can be easily labelled either by hand or with a plotter, allowing for complete customisation in your labelling needs. The multi-section design ensures easy fitting and separation, whilst the well-thought-out dimensions cater to various applications. With a focus on reliability, this product meets stringent environmental standards, making it suitable for a range of industrial environments.
Customisable marking allows for personalised labelling
Durable construction ensures longevity in demanding conditions
Easy to fit and separate for versatile application
Designed to fit a range of modular terminal blocks
Meets high environmental standards for peace of mind
Related links
- Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
