Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-357
- Mfr. Part No.:
- 0803448
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,069.77
(exc. VAT)
PHP5,678.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,069.77 | PHP506.977 |
*price indicative
- RS Stock No.:
- 520-357
- Mfr. Part No.:
- 0803448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF 6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF 6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip offers a versatile labelling solution designed for modular terminal blocks and electronics modules. With a sleek flat design, it boasts a practical 6.2 mm pitch, allowing for easy integration into various applications. Featuring eight individual labels, the strip can be customised to meet specific marking needs, enhancing operational efficiency. Crafted from durable PA material, this marker strip is both UV resistant and compliant with stringent safety standards, ensuring a reliable performance in diverse environments. Whether you're in the workshop or on-site, the zack marker strip delivers the precision and quality needed for effective labelling and organisation.
Easy to fit and can be separated as required
Lightweight design ensures minimal impact on mounting infrastructure
Constructed from flame-retardant materials for added safety
Free from silicone and halogen, meeting strict environmental standards
Designed for a wide ambient temperature range, facilitating use in various climates
Wipe-resistant inscriptions offer longevity and durability in demanding conditions
Compatible with CMS-P1-PLOTTER for customised labelling
Conforms to key industry standards for reliability and safety
Related links
- Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
