Phoenix Contact, BTFE Polycarbonate Test Terminal Strip for use with Electrical Testing
- RS Stock No.:
- 517-829
- Mfr. Part No.:
- 1029252
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP34,859.50
(exc. VAT)
PHP39,042.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP34,859.50 |
*price indicative
- RS Stock No.:
- 517-829
- Mfr. Part No.:
- 1029252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Strip | |
| Accessory Type | Test Terminal Strip | |
| For Use With | Electrical Testing | |
| Series | BTFE | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60947-7-1, DIN 46237:1970-07, UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Strip | ||
Accessory Type Test Terminal Strip | ||
For Use With Electrical Testing | ||
Series BTFE | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60947-7-1, DIN 46237:1970-07, UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test terminal strip combines reliability and efficiency, designed to enhance your electrical installations. With a nominal voltage of 400 V and a current rating of 24 A, it's built for high-performance applications. Its unique connection method utilises ring cable lugs, streamlining the installation process while maintaining safety standards. This product is suitable for panel mounting and showcases a sturdy grey construction, ensuring durability in various environments. Whether part of a larger automation system or used individually, this terminal strip facilitates straightforward connectivity and serves as a fundamental component in control cabinets.
Constructed with overvoltage protection for enhanced safety
Features a robust mechanical design to withstand daily use
Meets IEC and DIN standards for regulatory compliance
Designed for efficient heat dissipation during operation
Flexible conductor cross section accommodates a range of wire sizes
Provides a secure connection method to minimise disconnection risks
Tested under rigorous environmental conditions for reliable performance
Easy identification of connection types simplifies installation
Related links
- Phoenix Contact, BTFE Polycarbonate Test Terminal Strip for use with Electrical Testing
- Phoenix Contact BTFE Series Terminal Strip
- Electrical Test & Measurement
- Electronics Testing Guide
- Phoenix Contact, KLM Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact SFL Series Terminal Strip, 48-Way
- Phoenix Contact SFL Series Terminal Strip, 32-Way Spade
- Phoenix Contact, KLM 2 Polyamide Terminal Strip Marker for use with Terminal Block
