Phoenix Contact BTFE Series Terminal Strip
- RS Stock No.:
- 240-0984
- Mfr. Part No.:
- 1029025
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP35,126.11
(exc. VAT)
PHP39,341.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,126.11 |
*price indicative
- RS Stock No.:
- 240-0984
- Mfr. Part No.:
- 1029025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Strip | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | BTFE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Strip | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series BTFE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test Terminal strip comes with nominal voltage and nominal current of 400 V and 24 A respectively. It connects with ring cable lug method and wall mounting.
Colour grey
Insulating material PA
Connection 1 level
Connection method ring cable lug
Mounting type wall mounting
Related links
- Phoenix Contact BTFE Series Terminal Strip
- Phoenix Contact, BTFE Polycarbonate Test Terminal Strip for use with Electrical Testing
- Phoenix Contact SFL Series Terminal Strip, 48-Way
- Phoenix Contact UTRE Series Terminal Strip 24AWG 30A Screw
- Phoenix Contact UTRE Series Terminal Strip 24AWG 30A Screw
- Phoenix Contact UTRE Series Terminal Strip 24AWG 30A Screw
- Phoenix Contact SFL Series Terminal Strip, 32-Way Spade
- Phoenix Contact 5 32-Way 30 AWG Wire, 4A Screw
