Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 517-427
- Mfr. Part No.:
- 1054233:0061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-427
- Mfr. Part No.:
- 1054233:0061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB7 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB7 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip is expertly designed for terminal blocks with a width of 7.62 mm, offering a practical solution for labelling. Ideal for use in various applications, it features ten sections labelled with consecutive numbers from 61 to 70, enabling quick identification and organisation. Constructed from high-quality PA material, this marker strip not only ensures durability but also adheres to strict environmental standards. The latching mounting type adds to its versatility, making it suitable for a range of setups. This product stands out for its wipe-resistant inscriptions, ensuring that information remains clear and legible even in demanding conditions. In addition, it boasts impressive UV resistance and can withstand a significant temperature range, making it an excellent choice for various operational environments.
Versatile labelling for easy identification of terminal blocks
Durable construction guarantees long lasting performance
Latching mounting type allows for simple installation
Wipe resistant inscriptions maintain clarity over time
UV resistance protects against deterioration from sunlight
Suitable for operations in extreme temperatures
Related links
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
