TE Connectivity, AMP Tin Plated Brass, Steel, Nickel Silver, Brass Insulation Boot for use with Terminal Block
- RS Stock No.:
- 508-372
- Mfr. Part No.:
- 1-1659318-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
PHP15,332.24
(exc. VAT)
PHP17,172.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,332.24 | PHP38.331 |
*price indicative
- RS Stock No.:
- 508-372
- Mfr. Part No.:
- 1-1659318-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Component Terminal Block | |
| Accessory Type | Insulation Boot | |
| For Use With | Terminal Block | |
| Series | AMP | |
| Material | Tin Plated Brass, Steel, Nickel Silver, Brass | |
| Standards/Approvals | N.E.M.A, AS3169-1982 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Component Terminal Block | ||
Accessory Type Insulation Boot | ||
For Use With Terminal Block | ||
Series AMP | ||
Material Tin Plated Brass, Steel, Nickel Silver, Brass | ||
Standards/Approvals N.E.M.A, AS3169-1982 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HK
The TE Connectivity QC & Eze On Terminals QC Flag Type Receptacles insulators are designed for post-fit applications, featuring dimensions of 17.5 mm in length, 13.6 mm in width, and 5.0 mm in height. These insulators come in a box of 5,000 pieces.
Material Zytel FR10 (tan)
Related links
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
- TE Connectivity Silver Brass Cable Gland 4 mm min. IP67
- Lapp SKINDICHT MR Series Silver Grey Nickel Plated Brass PG16 to PG13 Thread,
- Adaptaflex Fitting Nickel Plated Brass 19.05 mm Nominal Size Brass, Silver IP40 rating
- 3M Tape 24 Scotch Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6 m
- Legris 0202 Series 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Tab Size, Natural
