Phoenix Contact, UM7-TM Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-382
- Mfr. Part No.:
- 0830931
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP15,254.03
(exc. VAT)
PHP17,084.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,254.03 | PHP1,525.403 |
*price indicative
- RS Stock No.:
- 499-382
- Mfr. Part No.:
- 0830931
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM7-TM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM7-TM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is designed for easy and efficient identification within various applications. Created with precision, it allows for high-quality labelling using compatible printing systems. Ideal for users seeking a reliable solution to enhance clarity in terminal block identification, this product features a standard size that ensures compatibility across multiple setups. Its robust design ensures that it remains functional under diverse operational conditions, making it a staple for both professional and DIY projects. The UM7-TM series epitomises versatility, accommodating multiple labelling requirements, all while maintaining a clean and professional appearance.
Markers are supplied in uniform strips for convenient handling
Supports multi line labelling for complex identification needs
Easy to separate for customised usage without damaging the strips
Compatible with various BLUEMARK printing systems for stress free printing
Designed to withstand challenging environmental conditions ensuring longevity
Made from durable materials that pass rigorous tests for resistance
Compliance with industry standards ensures product reliability and safety
Lightweight construction facilitates straightforward installation and transport
Related links
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Marker Strip for use with Terminal Block
- Phoenix Contact, UM6R-TM Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-TM 12 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, TM-PTRV Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT1-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
