Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-281
- Mfr. Part No.:
- 1050033:0010
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-281
- Mfr. Part No.:
- 1050033:0010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN VDE 0611, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 30646 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN VDE 0611, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 30646 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip designed for terminal marking. It features 10 sections, each labelled with identical numbers and is white in colour. The marker strip is latched into place for easy mounting, ensuring durability and resistance to environmental conditions.
Polyamide material
Flammability UL 94 V2
Silicone and Halogen free
Related links
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
