Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP6,521.78

(exc. VAT)

PHP7,304.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,521.78PHP652.178

*price indicative

RS Stock No.:
517-496
Mfr. Part No.:
1050033:0044
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZB5

Colour

White

Material

Polyamide

Standards/Approvals

DIN 30646, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled marker in white, designed for terminal block widths of 5.2 mm. It features a latching mounting type for secure attachment and easy installation.

Free from silicone and halogen

PA material

ISO 4892-2:2013-03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy