Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block

Subtotal (1 pack of 8 units)*

PHP13,819.41

(exc. VAT)

PHP15,477.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,819.41PHP1,727.426

*price indicative

RS Stock No.:
492-919
Mfr. Part No.:
0818852
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Conductor Marker

For Use With

Terminal Block

Series

UC-WMC

Colour

Red

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact UC-WMC 4.4 (15X5.5) RD is a cutting-edge conductor marker designed for efficient labelling in various applications. Perfectly crafted for easy use, this product accommodates a broad range of cable diameters, making it a flexible choice for different wiring scenarios. The bright red colour ensures high visibility, while the ability to label quickly and effectively streamlines organization efforts. Its unique clip-on mounting feature allows for straightforward application, even after installation, enhancing its practicality in real-world settings. This product supports multi-line labelling, making it ideal for detailed identification needs. By ensuring high positioning accuracy during printing, this conductor marker reduces errors, simplifying communication in complex setups.

Allows rapid printing with multiple BLUEMARK systems for efficiency

Employs a robust card form for ease of handling

Accommodates clip-on installation, providing flexibility during use

Manufactured from durable materials, ensuring longevity in demanding environments

Meets stringent compliance standards for safety and reliability

Offers storage solutions in varied conditions, preserving marker quality

Features clear labelling areas to enhance visibility of critical information

Supports custom marking services to suit your specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy