Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP4,221.47

(exc. VAT)

PHP4,728.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,221.47PHP422.147

*price indicative

RS Stock No.:
487-647
Mfr. Part No.:
0807216
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZB8

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Phoenix Contact zack marker strip offers a reliable solution for terminal marking, designed for seamless integration in diverse applications. With a high-quality white finish, it allows for clear labelling and easy identification of components within challenging environments. This product not only ensures effective organisation but also supports automated labelling techniques for enhanced efficiency. Engineered for durability, it withstands harsh conditions, making it ideal for use in various industrial settings. From its precise dimensions to its latching mounting type, every aspect of the zack marker strip is crafted to exceed expectations in functionality and reliability.

Crafted from robust PA material for enhanced longevity

Features a flammability rating to meet safety standards

Enhanced UV resistance ensures durability in sunlight exposure

Compatible with CMS-P1-PLOTTER for versatile labelling options

Designed to function effectively in temperatures ranging from -40 °C to 100 °C

Each strip includes ten individual labels for comprehensive marking

Wipe resistance ensures the durability of inscriptions, even in demanding conditions

Minimal environmental impact with compliance to EU RoHS substance requirements

Customs tariff number simplifies international shipping and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy