Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 487-614
- Mfr. Part No.:
- 0803450
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,069.77
(exc. VAT)
PHP5,678.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,069.77 | PHP506.977 |
*price indicative
- RS Stock No.:
- 487-614
- Mfr. Part No.:
- 0803450
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF 6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF 6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip is designed as an essential labelling solution for modular terminal blocks and various electronics modules. The remarkable flat marker groove facilitates straightforward application, ensuring clarity and organisation in your wiring layouts. Not only does the marker strip come equipped with eight individual labels, but its adaptable latching mounting type allows for simple installation in diverse setups. Crafted from high-quality materials, this solution embodies reliability and durability, making it perfect for both operational and environmental challenges. Its ability to withstand ambient temperatures ranging from -40 °C to 100 °C ensures consistent performance throughout its service life.
Flat design for easy readability and integration
Latching mounting type simplifies installation
Made from durable materials ensuring longevity
Supports a wide ambient temperature range
Eight individual labels provide versatile marking options
UV resistance enhances durability against sunlight exposure
Compliance with EU RoHS ensures environmentally friendly usage
Wipe-resistant inscriptions provide lasting clarity
Related links
- Phoenix Contact, ZBF 6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 6/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
