Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

PHP23,672.28

(exc. VAT)

PHP26,512.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,672.28PHP2,367.228

*price indicative

RS Stock No.:
487-594
Mfr. Part No.:
0801456
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

Product Type

Cable Marker

For Use With

Conductor And Cable Marking

Series

801

Colour

Orange

Material

Polycarbonate

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is an orange sheet, unlabeled, which can be customized using various labeling systems such as TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, BLUEMARK E.CARD, and THERMOMARK PRIME 2.0. It is designed for cable diameters ranging from 1.5 to 35 mm and features an insert mounting type.

Made of PC

Free form silicon

Free from halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy