Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 487-590
- Mfr. Part No.:
- 0801441
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP37,351.10
(exc. VAT)
PHP41,833.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,351.10 | PHP3,735.11 |
*price indicative
- RS Stock No.:
- 487-590
- Mfr. Part No.:
- 0801441
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 801 | |
| Colour | Orange | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable Marking | ||
Series 801 | ||
Colour Orange | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is an orange sheet, unlabeled, which can be customized with various labeling systems such as TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, BLUEMARK E.CARD, and THERMOMARK PRIME 2.0. It is suitable for cable diameters ranging from 0.6 to 10 mm and features an insert mounting type.
Made of PC
Free form silicon
Free from halogen
Related links
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, SSMK Polycarbonate Conductor Marker for use with Terminal Block
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
- Phoenix Contact BLUEMARK ID
- Phoenix Contact BLUEMARK ID, BLUEMARK
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
