Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

PHP52,262.99

(exc. VAT)

PHP58,534.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP52,262.99PHP5,226.299

*price indicative

RS Stock No.:
517-346
Mfr. Part No.:
0801431
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Conductor Marker

For Use With

Conductor And Cable Marking

Series

801

Colour

Yellow

Material

Polycarbonate

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker sheet is an unlabeled material that can be customized with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, or BLUEMARK CLED markers. Supplied in uniform sheets, it allows for quick, easy, and precise marking using card printers.

Sheets provide additional space for project information and function text that can be helpful during further assembly

Multi-section marking strips are easy to fit and can be easily separated if required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy