Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 487-572
- Mfr. Part No.:
- 1400201:0071
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP8,271.66
(exc. VAT)
PHP9,264.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,271.66 | PHP827.166 |
*price indicative
- RS Stock No.:
- 487-572
- Mfr. Part No.:
- 1400201:0071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Labelled terminal marker is designed for effortless identification and organisation of terminal blocks. The versatile marker strip features a 10-section design that allows for horizontal labelling with consecutive numbers from 71 to 80. Crafted from durable PA material, this marker is suitable for various environments and can withstand operational temperatures ranging from -40 °C to 100 °C. Its plug-in mounting type ensures uncomplicated installation. Ideal for professionals seeking reliable and clear identification solutions, this product merges functionality with outstanding durability.
Constructed from high-quality PA material ensuring long-lasting use
Easy to install with a convenient plug-in mounting type
Features a clean white finish that enhances visibility in different settings
Designed to maintain inscriptions under challenging wipe resistance standards
Optimised for temperature extremes, suitable for a wide range of applications
Environmental components are free from silicone and halogen, promoting safety
Related links
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
