Phoenix Contact, UC1-TM Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-560
- Mfr. Part No.:
- 0821739
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP43,197.25
(exc. VAT)
PHP48,380.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,197.25 | PHP4,319.725 |
*price indicative
- RS Stock No.:
- 487-560
- Mfr. Part No.:
- 0821739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC1-TM | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC1-TM | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks provides a practical solution for effective identification in complex wiring environments. Designed for use with terminal blocks from leading manufacturers such as Weidmuller, CONTA-CLIP, and Klemsan, this product enhances organisation and traceability. The uniform sheets allow for quick and efficient printing using the BLUEMARK printing systems, ensuring that your labelling needs are met with precision. With a total of 64 individual labels per sheet, it is ideal for high-volume applications. Built to withstand various environmental conditions, this marking solution combines durability with functionality, making it an essential tool for any professional in the electrical field.
Quick and easy printing capability for enhanced productivity
Designed to fit multiple terminal block systems for broad compatibility
Custom marking service available to meet specific labelling needs
Multi line labelling support for complex identification requirements
Uniform sheets simplify inventory management and usage
Flexible separation of marking strips allows for tailored application
Resistant to a variety of environmental tests ensuring reliability
Perfectly sized text fields optimise the readability of labels
Manufactured without silicone or halogen for safer use
Meets stringent fire protection standards for railway applications
Related links
- Phoenix Contact, UC1-TM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC1-TM 8 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact, UC1-TM 6 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 8 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 BU Polyamide Marker Label for use with Terminal Block
