Phoenix Contact, UC1-TM Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-559
- Mfr. Part No.:
- 0821247
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP43,197.25
(exc. VAT)
PHP48,380.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,197.25 | PHP4,319.725 |
*price indicative
- RS Stock No.:
- 487-559
- Mfr. Part No.:
- 0821247
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC1-TM | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC1-TM | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker for terminal blocks is designed to streamline your labelling needs with precision and ease. Featuring a clean white finish, it allows you to create custom labels easily, supporting multiple identification technologies. The product is part of the UniCard labelling range, compatible with terminal blocks from renowned manufacturers, ensuring versatility in various applications. With a layout that accommodates 80 labels per sheet, it provides ample space for multi-line labelling, making it ideal for complex marking requirements. Each sheet is designed for quick printing, and the materials used ensure durability, meeting stringent flammability and environmental standards. Elevate your terminal marking solutions with this effective and reliable option, tailored for professional use.
Supports UV LED technology for high-quality identification
Latching mounting type simplifies installation and ensures stability
Constructed from durable PA material that meets various regulatory standards
Tested for resistance against various environmental and operational challenges
Designed for quick and efficient printing with BLUEMARK systems
Custom-marking service available to meet specific customer requirements
Related links
- Phoenix Contact, UC1-TM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC1-TM 8 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 8 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact, UC1-TM 5 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 6 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 5 BU Polyamide Marker Label for use with Terminal Block
