Schneider Electric, Resi9 Connection for use with Kaedra Enclosure, Pragma Enclosure, Resi9 Enclosure

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,794.70

(exc. VAT)

PHP3,130.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,794.70-
10 +PHP2,571.098%

*price indicative

RS Stock No.:
346-995
Mfr. Part No.:
LGYT1E24
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Earth Modular Terminal Block

Accessory Type

Connection

For Use With

Kaedra Enclosure, Pragma Enclosure, Resi9 Enclosure

Series

Resi9

Colour

Green

Standards/Approvals

EU-RoHS, RoHS für China, REACH, WEEE

COO (Country of Origin):
IT
The Schneider Electric terminal block is a connection accessory compatible with Resi9, Pragma, and Kaedra enclosures. It features a green colour and includes a jumper for improved connectivity. Designed for flush surface mounting, it supports a rated current of 63 A and an operational voltage of 440 V AC.

Width is 94.2 mm

Height is 45.5 mm

Depth is 40.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy