Schneider Electric, Resi9 Connection for use with Kaedra Enclosure, Pragma Enclosure, Resi9 Enclosure
- RS Stock No.:
- 341-286
- Mfr. Part No.:
- LGYT1N14
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,699.73
(exc. VAT)
PHP3,023.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,699.73 |
| 10 + | PHP2,483.84 |
*price indicative
- RS Stock No.:
- 341-286
- Mfr. Part No.:
- LGYT1N14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Earth Modular Terminal Block | |
| Accessory Type | Connection | |
| For Use With | Kaedra Enclosure, Pragma Enclosure, Resi9 Enclosure | |
| Series | Resi9 | |
| Colour | Blue | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earth Modular Terminal Block | ||
Accessory Type Connection | ||
For Use With Kaedra Enclosure, Pragma Enclosure, Resi9 Enclosure | ||
Series Resi9 | ||
Colour Blue | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric terminal block is a connection accessory compatible with Resi9, Pragma, and Kaedra enclosures. It features a blue colour and includes a jumper for improved connectivity. Designed for flush surface mounting, it supports a rated current of 63 A and an operational voltage of 440 V AC.
Width is 67.2 mm
Height is 45.5 mm
Depth is 40.5 mm
Related links
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Connection Unit for use with Resi9 XE DM
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric Resi9 Extension Box for use with Resi9 Enclosure
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure 620.5 mm x 620.5 mm x 247.5mm
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
