WAGO, 8000 Marking Label for use with Marking Label

Subtotal (1 box of 20 units)*

PHP13,118.55

(exc. VAT)

PHP14,692.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP13,118.55PHP655.928

*price indicative

RS Stock No.:
303-389
Mfr. Part No.:
8000-100/1000-1000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Marking Label

Product Type

Component Terminal Block

For Use With

Marking Label

Series

8000

Colour

Grey

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Wago Marking book contains 10 inner leaflets, each with 6 labels per sheet. It features a writable area of 25 x 25 mm on PE gloss white material, with a label format of 78 mm x 25 mm, ensuring clear and durable marking.

Total 60 labels per booklet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy