WAGO Marking Label for use with Printer
- RS Stock No.:
- 303-372
- Mfr. Part No.:
- 2009-615
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP8,577.40
(exc. VAT)
PHP9,606.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,577.40 |
*price indicative
- RS Stock No.:
- 303-372
- Mfr. Part No.:
- 2009-615
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Component Terminal Block | |
| Accessory Type | Marking Label | |
| For Use With | Printer | |
| Standards/Approvals | RoHS Compliant, Railway Ready | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Component Terminal Block | ||
Accessory Type Marking Label | ||
For Use With Printer | ||
Standards/Approvals RoHS Compliant, Railway Ready | ||
- COO (Country of Origin):
- DE
The Wago WMB-Inline is designed for Smart Printers, featuring 1200 pieces per roll. It is a plain, snap on type marker in white, with a stretchable range of 5 to 5.2 mm, ensuring easy and secure application.
Halogen free
RoHS compliant
Related links
- WAGO Marking Card for use with Monitoring relay 2867979 and Monitoring relay 2885249
- WAGO Marking Card
- WAGO, 8000 Marking Label for use with Marking Label
- WAGO Marker Card for use with Terminal Block
- WAGO Self-Laminating Label for use with Smart Printer
- WAGO 701 to 800 (1x) Marker Card for use with Terminal Block
- WAGO Label Printer Ribbon Label for use with WAGO Rail-Mount Terminal Block Printers
- Phoenix Contact Printer Accessory Kit Trolley for use with Printer Printers
