Phoenix Contact, TPNS-UK Partition Plate

Subtotal (1 unit)*

PHP223.60

(exc. VAT)

PHP250.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP223.60

*price indicative

RS Stock No.:
243-764
Mfr. Part No.:
706647
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

End Plate

Accessory Type

Partition Plate

Series

TPNS-UK

Colour

Grey

Standards/Approvals

EU, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Partition Plate is designed to provide efficient organization and separation within electrical installations. With dimensions of 2mm width, 80mm height and 70mm depth, this partition plate in grey color offers a reliable solution for dividing spaces and ensuring safety.

Constructed with High quality materials for durability

flame retardant properties

UL 94 V2 rating for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy