Phoenix Contact, TPNS-UK BU Partition Plate

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 1 unit)*

PHP482.97

(exc. VAT)

PHP540.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Saving
1 - 9PHP482.97-
10 - 24PHP444.497%
25 +PHP400.9916%

*price indicative

RS Stock No.:
129-438
Mfr. Part No.:
706648
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Partition Plate

Product Type

End Plate

Series

TPNS-UK BU

Colour

Blue

Standards/Approvals

EU, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Partition Plate is designed with a depth of 70mm, width of 2mm, and height of 80mm in a striking blue color. It offers a static insulating material application in cold temperatures of -40°C, making it a versatile and reliable solution for various applications.

Flammability rating of V2 for added safety

Complies with EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy